78PR25KLF | BI Technologies
Cermet trimmer potentiometer, 22 turns, 25 kΩ, 1 W, THT, lateral, 78PR25KLF
Unit Price (€ / pc.)
5.3788 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
25 pcs.
4.7243 €
100 pcs.
4.4744 €
250 pcs.
4.3078 €
1000 pcs.
4.0579 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cermet trimmers, type TT electronics/BI technologies 78P.
22 turns (electrical). Axial, side adjustment; Load rating: 1.0 W at +70 °C (0 at +125 °C). Operating voltage: 300 VDC. Operating temperatures: –55 to +125 °C. Tolerance: ±10 % (below 100R = ±20 %). Temperature coefficient: ±100. Contact arrangement: P. Center contact offset to the side.
Type: 25K
Technical specifications
ohmic resistance | 25 kΩ | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 4.95 mm | |
Rotary range, electrical | 7920 ° | |
Seeting | lateral | |
Height | 8.13 mm | |
Contact distance | RM 2.54 | |
Length | 31.75 mm | |
Power | 1 W | |
max. number of revolutions | 22 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85334010 |
Original Packaging | Bulk with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |