Multi-turn trimmer made of cermet material. Rectangular shape. 3/4 inches in size.
ohmic resistance | 1 kΩ | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 4.83 mm | |
Rotary range, electrical | 7200 ° | |
Seeting | lateral | |
Height | 6.35 mm | |
Contact distance | RM 2.54 | |
Length | 19.05 mm | |
Power | 0.75 W | |
max. number of revolutions | 20 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Country of origin | MX |
Customs tariff number | 85334010 |
Original Packaging | Bulk with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available