3006P-7-502LF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 15 turns, 5 kΩ, 0.75 W, THT, lateral, 3006P-7-502LF
Unit Price (€ / pc.)
2.2134 € *
Available: 3,196 pcs.
Leadtime: 8 Weeks **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
25 pcs.
1.8802 €
100 pcs.
1.7374 €
250 pcs.
1.6422 €
1000 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, 3006P-7-502LF, Bourns
Features
- 3/4 ” Rectangular / Multiturn / Cermet / Industrial / Sealed
- Low PC board profile - only 1/4 ” high
- Transparent housing available, can be set visually without hook-up and instrumentation (“P” style only)
Technical specifications
ohmic resistance | 5 kΩ | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 4.83 mm | |
Rotary range, electrical | 5400 ° | |
Seeting | lateral | |
Height | 6.35 mm | |
Contact distance | RM 5.08/12.7 | |
Length | 19 mm | |
Power | 0.75 W | |
max. number of revolutions | 15 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85334010 |
MSL | MSL 2 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |