3006P-1-103LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 15 turns, 10 kΩ, 0.75 W, THT, lateral, 3006P-1-103LF

Order No.: 76E1018
EAN: 4099879891846
MPN:
3006P-1-103LF
Series: 3006P
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 4,264 pcs.
Leadtime: 8 Weeks **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 3006P-1-103LF, Bourns

Features

  • 3/4 ” Rectangular / Multiturn / Cermet / Industrial / Sealed
  • Low PC board profile - only 1/4 ” high
  • Transparent housing available, can be set visually without hook-up and instrumentation (“P” style only)
Technical specifications
ohmic resistance 10 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 4.83 mm
Rotary range, electrical 5400 °
Seeting lateral
Height 6.35 mm
Contact distance RM 5.08/12.7
Length 19 mm
Power 0.75 W
max. number of revolutions 15
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
MSL MSL 2
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 18 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €

Order No.:

 76E2000

Manufacturer SKU:

 H-83P

 

Available: 32 pcs. Next delivery: 50 pcs. on 2024-04-30 Leadtime: 8 Weeks **
3.70 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7009 €
10 pcs.
3.2606 €
100 pcs.
2.8560 €
200 pcs.
2.7489 €
1000 pcs.
2.5228 €
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 33 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Cermet trimmer potentiometer, 15 turns, 20 kΩ, 0.75 W, THT, lateral, 3006P-1-203LF
Order No.:
 76E1020
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-1-203LF
Available: 520 pcs. Leadtime: 8 Weeks **
Total Price: 2.42 € *
1 pcs.
2.4157 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
20 kΩ
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 500 Ω, 0.75 W, THT, lateral, 3006P-7-501LF
Order No.:
 76E1060
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-7-501LF
Available: 209 pcs. Leadtime: 8 Weeks **
Total Price: 2.21 € *
1 pcs.
2.2134 €
25 pcs.
1.8802 €
100 pcs.
1.7374 €
250 pcs.
1.6422 €
1000 pcs.
1.4994 €
500 Ω
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 1 MΩ, 0.75 W, THT, lateral, 3006P-1-105LF
Order No.:
 76E1034
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-1-105LF
Available: 155 pcs. Leadtime: 8 Weeks **
Total Price: 6.21 € *
3 pcs.
2.0706 €
25 pcs.
1.8207 €
150 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3090 €
1 MΩ
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 10 kΩ, 0.75 W, THT, lateral, 3006P-7-103LF
Order No.:
 76E1068
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-7-103LF
Available: 1,318 pcs. Leadtime: 8 Weeks ** Next delivery: 400 pcs. on 2024-04-29
Total Price: 2.21 € *
1 pcs.
2.2134 €
25 pcs.
1.8802 €
100 pcs.
1.7374 €
250 pcs.
1.6422 €
1000 pcs.
1.4994 €
10 kΩ
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 50 kΩ, 0.75 W, THT, lateral, 3006P-1-503LF
Order No.:
 76E1024
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-1-503LF
Available: 1,411 pcs. Leadtime: 8 Weeks **
Total Price: 2.42 € *
1 pcs.
2.4157 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
50 kΩ
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 25 kΩ, 0.75 W, THT, lateral, 3006P-7-253LF
Order No.:
 76E1072
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-7-253LF
Available: 425 pcs. Leadtime: 8 Weeks **
Total Price: 2.49 € *
1 pcs.
2.4871 €
10 pcs.
1.7731 €
100 pcs.
1.5232 €
500 pcs.
1.3209 €
1000 pcs.
1.1900 €
25 kΩ
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 1 kΩ, 0.75 W, THT, lateral, 3006P-1-102LF
Order No.:
 76E1012
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-1-102LF
Available: 817 pcs. Leadtime: 8 Weeks **
Total Price: 2.42 € *
1 pcs.
2.4157 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
1 kΩ
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 10 Ω, 0.75 W, THT, lateral, 3006P-7-100LF
Order No.:
 76E1050
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-7-100LF
Available: 12 pcs. Leadtime: 8 Weeks **
Total Price: 2.63 € *
1 pcs.
2.6299 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
250 pcs.
1.9635 €
1000 pcs.
1.7850 €
10 Ω
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 200 kΩ, 0.75 W, THT, lateral, 3006P-1-204LF
Order No.:
 76E1028
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-1-204LF
Available: 261 pcs. Leadtime: 8 Weeks **
Total Price: 2.48 € *
1 pcs.
2.4752 €
25 pcs.
2.1063 €
100 pcs.
1.9516 €
250 pcs.
1.8564 €
1000 pcs.
1.6779 €
200 kΩ
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 200 Ω, 0.75 W, THT, lateral, 3006P-7-201LF
Order No.:
 76E1058
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-7-201LF
Available: 151 pcs. Leadtime: 8 Weeks **
Total Price: 2.21 € *
1 pcs.
2.2134 €
25 pcs.
1.8802 €
100 pcs.
1.7374 €
250 pcs.
1.6422 €
1000 pcs.
1.4994 €
200 Ω
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 250 kΩ, 0.75 W, THT, lateral, 3006P-7-254LF
Order No.:
 76E1080
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-7-254LF
Available: 36 pcs. Leadtime: 8 Weeks **
Total Price: 2.57 € *
1 pcs.
2.5704 €
25 pcs.
2.1896 €
100 pcs.
2.0230 €
250 pcs.
1.9278 €
1000 pcs.
1.7493 €
250 kΩ
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 100 Ω, 0.75 W, THT, lateral, 3006P-1-101LF
Order No.:
 76E1006
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-1-101LF
Available: 505 pcs. Leadtime: 8 Weeks **
Total Price: 2.42 € *
1 pcs.
2.4157 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
100 Ω
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 1 kΩ, 0.75 W, THT, lateral, 3006P-7-102LF
Order No.:
 76E1062
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-7-102LF
Available: 228 pcs. Leadtime: 8 Weeks **
Total Price: 2.21 € *
1 pcs.
2.2134 €
25 pcs.
1.8802 €
100 pcs.
1.7374 €
250 pcs.
1.6422 €
1000 pcs.
1.4994 €
1 kΩ
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 500 Ω, 0.75 W, THT, lateral, 3006P-1-501LF
Order No.:
 76E1010
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-1-501LF
Available: 2,409 pcs. Leadtime: 8 Weeks **
Total Price: 2.42 € *
1 pcs.
2.4157 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
500 Ω
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 500 kΩ, 0.75 W, THT, lateral, 3006P-7-504LF
Order No.:
 76E1082
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-7-504LF
Available: 2 pcs. Leadtime: 8 Weeks ** Next delivery: 250 pcs. on 2024-05-22
Total Price: 2.21 € *
1 pcs.
2.2134 €
25 pcs.
1.8802 €
100 pcs.
1.7374 €
250 pcs.
1.6422 €
1000 pcs.
1.4994 €
500 kΩ
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 5 kΩ, 0.75 W, THT, lateral, 3006P-1-502LF
Order No.:
 76E1016
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-1-502LF
Available: 1,580 pcs. Leadtime: 8 Weeks **
Total Price: 2.42 € *
1 pcs.
2.4157 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
5 kΩ
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 2 kΩ, 0.75 W, THT, lateral, 3006P-7-202LF
Order No.:
 76E1064
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-7-202LF
Available: 1,042 pcs. Leadtime: 8 Weeks **
Total Price: 2.21 € *
1 pcs.
2.2134 €
25 pcs.
1.8802 €
100 pcs.
1.7374 €
250 pcs.
1.6422 €
1000 pcs.
1.4994 €
2 kΩ
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 200 Ω, 0.75 W, THT, lateral, 3006P-1-201LF
Order No.:
 76E1008
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-1-201LF
Available: 291 pcs. Leadtime: 8 Weeks **
Total Price: 2.42 € *
1 pcs.
2.4157 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
200 Ω
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 250 kΩ, 0.75 W, THT, lateral, 3006P-1-254LF
Order No.:
 76E1030
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-1-254LF
Available: 650 pcs. Leadtime: 8 Weeks **
Total Price: 2.42 € *
1 pcs.
2.4157 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
250 kΩ
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W
Cermet trimmer potentiometer, 15 turns, 200 kΩ, 0.75 W, THT, lateral, 3006P-7-204LF
Order No.:
 76E1078
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3006P-7-204LF
Available: 448 pcs. Leadtime: 8 Weeks **
Total Price: 2.21 € *
1 pcs.
2.2134 €
25 pcs.
1.8802 €
100 pcs.
1.7374 €
250 pcs.
1.6422 €
1000 pcs.
1.4994 €
200 kΩ
cermet trimmer potentiometer
±10 %
6.35 mm
-55 °C
RM 5.08/12.7
4.83 mm
19 mm
THT
solder pin
linear
125 °C
0.75 W