The collar on the face of the cermet-potentiometer is provided with a scale for optical setting of the value of resistance and serves simultaneously as subbase in the front panel. The potentiometer can easily be operated by means of a screw driver and a vector of infinitesimal rotation of 260 degrees. The components are equipped with a fixing pin which serves as additional mechanical fixation point on the printed circuit board.
ohmic resistance | 5 kΩ | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 10.1 mm | |
Rotary range, electrical | 230 ° | |
Mechanic rotary range | 260 ° | |
Seeting | lateral | |
Height | 10.1 mm | |
Contact distance | RM 2.54 | |
Length | 16.76 mm | |
Power | 0.5 W | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Assembly | THT | |
Tolerance | ±20 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Country of origin | TN |
Customs tariff number | 85334010 |
Original Packaging | Bulk with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available