89PR10KLF | BI Technologies
Cermet trimmer potentiometer, 20 turns, 10 kΩ, 0.75 W, THT, lateral, 89PR10KLF
Unit Price (€ / pc.)
2.1063 € *
Available: 1,907 pcs.
Leadtime: 20 Weeks **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
25 pcs.
1.7850 €
100 pcs.
1.6422 €
200 pcs.
1.5827 €
800 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, 89PR10KLF, BI Technologies
Multi-turn trimmer made of cermet material. Rectangular shape. 3/4 inches in size.
Technical specifications
ohmic resistance | 10 kΩ | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 4.83 mm | |
Rotary range, electrical | 7200 ° | |
Seeting | lateral | |
Height | 6.35 mm | |
Contact distance | RM 2.54 | |
Length | 19.05 mm | |
Power | 0.75 W | |
max. number of revolutions | 20 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85334010 |
Original Packaging | Bulk with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |