60-0409-10003-000 | Tronser

Ceramic tubular trimmer, 0.4 pF, 3.5 pF, Air

Order No.: 77D532
EAN: 4099879882035
MPN:
60-0409-10003-000
Series: 60-04
Tronser
default L
Image may differ
Unit Price (€ / pc.)
23.5858 € *
Available: 4 pcs.
Leadtime: 8 Weeks **
Total Price:
23.59 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5858 €
10 pcs.
22.2768 €
50 pcs.
20.9678 €
100 pcs.
19.6588 €
500 pcs.
18.3379 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic tubular trimmers, type 60-0409-10003

with solder pins.

Rotors and stators: copper tin, gold-plated

Insulation ceramic: sintered ceramic AL2O3, glazed. Adjustment on rotor side. The torque range is adjusted by means of the six slotted and expanding sections of the rotor thread element

Torque: 0.3 to 2.0 N/cm

Detent torque: max. 2.0 N/cm

Test class: 55/085/56

Test voltage: 250 VDC

Quality: Q 5000/200 MHz

TC: +50 ±30

Operating temperatures: - 65 to +125 °C.

Technical specifications
Torque range 0.003-0.02 Nm
diameter 4 mm
Height 14.6 mm
Capacity range 0.4 to 3.5 pF
max. operating temperature 125 °C
min. operating temperature -65 °C
Rated voltage (DC) 250 V
Logistics
Country of origin DE
Customs tariff number 85323000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes