WYO102MCMBF0KR | Vishay
Ceramic capacitor, 1 nF, 250 V (AC), ±20 %, radial, pitch 5 mm, Y5U, WYO102MCMBF0KR
Unit Price (€ / pc.)
0.3927 € *
Available: 5,219 pcs.
Leadtime: 12 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.2451 €
50 pcs.
0.1749 €
250 pcs.
0.1452 €
1000 pcs.
0.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI suppression ceramic capacitors, type Vishay/Draloric WYO.
With epoxy resin molding, for power line applications
Technical specifications
Design | radial | |
Dielectric material | Y5U | |
diameter | 6.5 mm | |
Capacity | 1 nF | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 250 V | |
Grid | 5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85322300 |
Original Packaging | Bulk with 10,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |