W1X103SCVCF0KR | Vishay
Ceramic capacitor, 10 nF, 275 V (AC), -20/+50 %, radial, pitch 7.5 mm, Y5V, W1X103SCVCF0KR
Unit Price (€ / pc.)
2.1658 € *
Available: 2,079 pcs.
Leadtime: On Request **
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
3 pcs.
2.1658 €
15 pcs.
1.8445 €
75 pcs.
1.6184 €
400 pcs.
1.4280 €
800 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI suppression ceramic capacitors, type Vishay/Draloric W1X.
With epoxy resin molding, for power line applications; Class X1: 275 VAC. Capacitance tolerance: +50/–20 %. Climate category: 40/125/21. Operating temperatures: –40 to +125 °C. Certifications: VDE.
Technical attributes (type, rated capacitance, diameter (D), length of hook-up wires (L)): 0.01 µF, D 15 mm, L 30 mm
Technical specifications
Design | radial | |
Dielectric material | Y5V | |
diameter | 20 mm | |
Capacity | 10 nF | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 275 V | |
Grid | 7.5 mm | |
Tolerance | -20/+50 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85322300 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |