5-353 | Bernstein
Ceramic-shears
Order No.: 05L9715
EAN: 4250838506434
MPN:
5-353
Unit Price (€ / pc.)
90.9636 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
90.96 € *
Price list
Quantity
Price per unit*
1 pcs.
90.9636 €
5 pcs.
81.7649 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic shear, type Bernstein 5-353.
With ceramic blades, e.g. for Kevlar and Aramid fibers, antistatic and electrically insulating, black glass fiber-reinforced plastic grips.
Length: 140 mm.
Cutting edge length: 50 mm.
Weight: 26 g.
Technical specifications
Version | Work scissor | |
Weight | 80 g | |
Length | 190 mm | |
Material | ceramic | |
Blade length | 75 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 69120089 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |