13.86.235 | Soldering Terminals
13.86.235, insulating bead
Order No.: 12H2730
EAN: 4099889465150
MPN:
13.86.235
Unit Price (€ / pc.)
0.1107 € *
Available: 19,747 pcs.
Available in 5 Days: 212,100 pcs.
Leadtime: 1 Week **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1107 €
300 pcs.
0.0785 €
1000 pcs.
0.0666 €
3000 pcs.
0.0559 €
10000 pcs.
0.0488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic insulating beads, type 13.86.
Type: 13.86.235, insulating bead
Technical specifications
diameter | 5 mm | |
Length | 5.3 mm | |
Material | brass |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85471000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |