662 104 GRÜN | Meisinger
Grinding pins, Ø 3.5 mm, shaft Ø 2.35 mm, shaft length 44 mm, cone point, silicon carbide, 662 104 GRÜN
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ceramic grinders, type Meisinger 66.
With 2.35 mm shaft, shaft length 44 mm, made of silicon carbide, for precious metals, ceramics, plastics, etc., long abrasive head with pointed tip.
Technical attributes (type, abrasive head diameter (D), abrasive head length (L)): 662, D 3.5, L 7.5 mm
Technical specifications
Version | grinding pin | |
diameter | 3.5 mm | |
Head shape | cone point | |
Grit | medium | |
Shaft Diameter | 2.35 mm | |
Shaft length | 44 mm | |
Abrasive Material | silicon carbide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |