Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ceramic capacitors

Order No. 45 D 8387
Manufacturer No. B58033I5206M001
B58033I5206M1
Series B58033
piece
Total

€ 1,285.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 20 from 60 from 180
Price* per piece € 64.26 € 56.049 € 53.193
product.detail.add.UNDEFINED

 Applications

• Power converters and inverters
• DC link/ snubber capacitor for power converters and inverters
 
Features
• High ripple current capability
• High temperature robustness
• Low equivalent serial inductance (ESL)
• Low equivalent serial resistance (ESR)
• Low power loss
• Low dielectric absorption
• Optimized for high frequencies up to several MHz
• Increasing capacitance with DC bias up to operating voltage
• High capacitance density
• Minimized dielectric loss at high temperatures
• Qualification based on AEC-Q200 rev. D
• Suitable for reflow soldering only
 
Construction
• RoHS-compatible PLZT ceramic (lead lanthanum zirconium titanate)
• Copper inner electrodes
• Silver outer electrodes
• Silver coated copper-invar lead frame
 
The above illustration may deviate
Other versions