Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ceramic broadband front-end filter, 3 mm, 3 mm

Order No. 45 D 6164
Manufacturer No. B39931B3919U410
B39931B3919U410
Series B39931
piece
Total

€ 6,747.30
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 9000 from 27000 from 81000
Price* per piece € 0.7497 € 0.595 € 0.5593
product.detail.add.UNDEFINED
Width 3 mm
Length 3 mm
The above illustration may deviate
Other versions