ZDFL 21X120B 10% 220R | KRAH
Wirewound resistor, 220 Ω, 65 W, ±10 %
Unit Price (€ / pc.)
20.6584 € *
Available: 2 pcs.
Leadtime: 10 Weeks **
Total Price:
20.66 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6584 €
10 pcs.
18.1832 €
50 pcs.
16.9456 €
200 pcs.
15.9460 €
400 pcs.
15.3272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cemented wire-wound power resistors, 65 W, tolerance 10 %, type KRAH ZDFL.
Technical specifications
ohmic resistance | 220 Ω | |
Version | high load wire resistor | |
Design | chassis | |
diameter | 21 mm | |
Length | 120 mm | |
Power | 65 W | |
max. operating temperature | 350 °C | |
Assembly | chassis mounting | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332900 |
Original Packaging | Bulk with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |