ZDFL 21X120B 10% 10R | KRAH

Wirewound resistor, 10 Ω, 65 W, ±10 %

Order No.: 63E506
EAN: 4099879702333
MPN:
ZDFL 21X120B 10% 10R
Series: ZDFL
KRAH
default L
front L
Image may differ
Unit Price (€ / pc.)
22.6814 € *
Available: 119 pcs.
Leadtime: 10 Weeks **
Total Price:
22.68 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6814 €
10 pcs.
19.9682 €
50 pcs.
18.5878 €
200 pcs.
17.5168 €
400 pcs.
16.8266 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cemented wire-wound power resistors, 65 W, tolerance 10 %, type KRAH ZDFL.

Technical specifications
ohmic resistance 10 Ω
Version high load wire resistor
Design chassis
diameter 21 mm
Length 120 mm
Power 65 W
max. operating temperature 350 °C
Assembly chassis mounting
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85332900
Original Packaging Bulk with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
diameter
Version
Length
Tolerance
Assembly
max. operating temperature
Power
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
diameter
Version
Length
Tolerance
Assembly
max. operating temperature
Power
Wirewound resistor, 220 Ω, 65 W, ±10 %
Order No.:
 63E522
Manufacturer:
 KRAH
Manufacturer SKU:
 ZDFL 21X120B 10% 220R
Available: 2 pcs. Leadtime: 10 Weeks **
Total Price: 20.66 € *
1 pcs.
20.6584 €
10 pcs.
18.1832 €
50 pcs.
16.9456 €
200 pcs.
15.9460 €
400 pcs.
15.3272 €
220 Ω
chassis
21 mm
high load wire resistor
120 mm
±10 %
chassis mounting
350 °C
65 W
Wirewound resistor, 10 Ω, 65 W, ±10 %
Order No.:
 63E506
Manufacturer:
 KRAH
Manufacturer SKU:
 ZDFL 21X120B 10% 10R
Available: 119 pcs. Leadtime: 10 Weeks **
Total Price: 22.68 € *
1 pcs.
22.6814 €
10 pcs.
19.9682 €
50 pcs.
18.5878 €
200 pcs.
17.5168 €
400 pcs.
16.8266 €
10 Ω
chassis
21 mm
high load wire resistor
120 mm
±10 %
chassis mounting
350 °C
65 W
Wirewound resistor, 2.2 kΩ, 65 W, ±10 %
Order No.:
 63E534
Manufacturer:
 KRAH
Manufacturer SKU:
 ZDFL 21X120B 10% 2K2
Available: 42 pcs. Leadtime: 10 Weeks **
Total Price: 16.98 € *
1 pcs.
16.9813 €
10 pcs.
14.9345 €
50 pcs.
13.9349 €
200 pcs.
13.1138 €
400 pcs.
12.5902 €
2.2 kΩ
chassis
21 mm
high load wire resistor
120 mm
±10 %
chassis mounting
350 °C
65 W
Wirewound resistor, 1 kΩ, 65 W, ±10 %
Order No.:
 63E530
Manufacturer:
 KRAH
Manufacturer SKU:
 ZDFL 21X120B 10% 1K0
Available: 20 pcs. Leadtime: 10 Weeks **
Total Price: 20.79 € *
1 pcs.
20.7893 €
10 pcs.
18.2903 €
50 pcs.
17.0527 €
200 pcs.
16.0531 €
400 pcs.
15.4343 €
1 kΩ
chassis
21 mm
high load wire resistor
120 mm
±10 %
chassis mounting
350 °C
65 W
Wirewound resistor, 47 Ω, 65 W, ±10 %
Order No.:
 63E514
Manufacturer:
 KRAH
Manufacturer SKU:
 ZDFL 21X120B 10% 47R
Available: 14 pcs. Leadtime: 10 Weeks **
Total Price: 16.98 € *
1 pcs.
16.9813 €
10 pcs.
14.9345 €
50 pcs.
13.9349 €
200 pcs.
13.1138 €
400 pcs.
12.5902 €
47 Ω
chassis
21 mm
high load wire resistor
120 mm
±10 %
chassis mounting
350 °C
65 W
Wirewound resistor, 22 Ω, 65 W, ±10 %
Order No.:
 63E510
Manufacturer:
 KRAH
Manufacturer SKU:
 ZDFL 21X120B 10% 22R
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 15.71 € *
62 pcs.
15.7080 €
250 pcs.
14.9464 €
500 pcs.
14.4823 €
22 Ω
chassis
21 mm
high load wire resistor
120 mm
±10 %
chassis mounting
350 °C
65 W
Wirewound resistor, 100 Ω, 65 W, ±10 %
Order No.:
 63E518
Manufacturer:
 KRAH
Manufacturer SKU:
 ZDFL 21X120B 10% 100R
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 15.33 € *
66 pcs.
15.3272 €
250 pcs.
14.6251 €
500 pcs.
14.1729 €
100 Ω
chassis
21 mm
high load wire resistor
120 mm
±10 %
chassis mounting
350 °C
65 W