Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Cemented power wire-wound resistor, 470 Ω (470R), 65 W, 350 °C

  • ohmic resistance: 470 Ω
  • Tolerance range: ±10 %
  • Power: 65 W

Order No. 63 E 526

Manufacturer name

KRAH

Series

ZDFL

Manufacturer No.

ZDFL 21X120B10% 470R

Order information
Supplied without contact screws

piece
Total

€ 9.34
There are 9 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 9.3415 € 7.5565 € 6.664 € 6.0095
product.detail.add.UNDEFINED

Technical features

470 Ω
±10 %
65 W
350 °C

Manufacturer information

Manufacturer name KRAH
Series ZDFL
Manufacturer number ZDFL 21X120B10% 470R
Country of origin Germany
Customs tariff number 85332900
The above illustration may deviate

Cemented wire-wound power resistors, 65 W, tolerance 10 %, type KRAH ZDFL.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products