13A | Mennekes

CEE plug, 5 pole, 16 A/400 V, red, 6 h, IP44, 13A

Order No.: 12N382
EAN: 4015394181262
MPN:
13A
Mennekes
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
CEE plug, 5 pole, 16 A/400 V, red, 6 h, IP44, 13510
Order No.: 12N344
Manufacturer: Mennekes
per pc. 10.8171 € *
*incl. VAT plus shipping costs

CEE plugs, type Mennekes ProTOP.

Splashproof to IP 44, with threaded lock, fuse slider, integrated strain relief/cable anti-kink guard; Termination: screw terminals. Version: to DIN VDE 0623, EN 60309-2. Color: electrical-gray and/or color code. Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 3-pole/2 P + E, 4-pole/3 P + E, 5-pole/3 P + N + E.

Technical attributes (type, rated current, number of poles, operating voltage (50/60 Hz), color code): 13A, 16 A, 5–pole, 400 V, red

Technical specifications
Connection screw connection
Version plug
Colour red
Frequency range 50 to 60 Hz
Cable cross-section 1.0-2.5 mm²
Nominal power 16 A/400 V
Pin number 5 pole
Degree of protection (IP) IP44
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement

Order No.:

 12N344

Manufacturer SKU:

 13510

 

Available: 0 pcs. Next delivery: 20 pcs. on 2024-05-03 Leadtime: 4 Weeks **
10.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8171 €
10 pcs.
9.5200 €
50 pcs.
8.8655 €
150 pcs.
8.4847 €
500 pcs.
8.0563 €