100007018 | Telegärtner

Patch panel, 24 x RJ45, horizontal, 1-row, (W x H x D) 482.6 x 44 x 110 mm, light gray, 100007018

Order No.: 73F1259
EAN: 4018359402273
MPN:
100007018
J02023A0052
Series: DataVoice
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
197.4924 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
197.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
197.4924 €

Connecting Module, Patch Distributor, J02023A0052, Telegärtner

19" Patch Panel MPP24-HS K Class EA 500

Features

  • 19"/10" rack mount unit 1 HU with 12, 16 or 24 RJ45 jacks assembled on one common PCB
  • 360 ° shielding of MPD-HS can be connected directly on the PCB on a large contact spot using a screw clamp without need of twisting the braid
  • Cables are terminated via IDC (LSA Plus) terminals with colour coding acc. to EIA/TIA 568A and B
  • Cat.6A, Class EA 500 & Cat.6A types with overbending protection: >750 mating cylces with RJ45/RJ11/RJ12 plugs
  • Printed circuit board is mounted horizontally
  • No special tooling required for mounting of cover (shielded type)

Technical Data

  • Version: 19" Patch panel
  • Connection: 24x RJ45
  • Colour: light-gray
  • Height: 44 mm
  • Width: 482.6 mm
  • Depth: 110 mm
Technical specifications
Arrangement horizontal, 1-row
Connection 24 x RJ45
Version 19" patch panel
Width 482.6 mm
Colour light gray
Height 44 mm
Depth 110 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Version
Width
Height
Colour
Arrangement
Connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Height
Colour
Arrangement
Connection