SRN8040-2R2Y | Bourns Electronics GmbH

Power choke, SMD, 2.2 µH, 6.3 A, SRN8040-2R2Y

Order No.: 85D339
EAN: 4099889047967
MPN:
SRN8040-2R2Y
Series: SRN8040
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 990 pcs.
Leadtime: 16 Weeks **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6783 €
50 pcs.
0.5712 €
250 pcs.
0.4998 €
1000 pcs.
0.4522 €
2000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power inductor, SRN8040-2R2Y, BOURNS

Features

  • Semi-shielded construction
  • High rated current
  • Component height 4 mm
  • Halogen free
  • RoHS compliant

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • Televisions, LCD displays
Technical specifications
Version power choke
Design SMD
Width 7.9 mm
DC current 6.3 A
DC resistance 13 mΩ
Quality Q Q 13
Height 4 mm
Inductance 2.2 µH
Length 8.15 mm
Measuring frequency 40 MHz
Saturation current 7.4 A
Tolerance ±30 %
Logistics
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Tolerance
Height
Inductance
DC resistance
DC current
Design
Version
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Tolerance
Height
Inductance
DC resistance
DC current
Design
Version
Power choke, SMD, 2.2 µH, 6.3 A, SRN8040-2R2Y
Order No.:
 85D339
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRN8040-2R2Y
Available: 990 pcs. Leadtime: 16 Weeks **
Total Price: 6.78 € *
10 pcs.
0.6783 €
50 pcs.
0.5712 €
250 pcs.
0.4998 €
1000 pcs.
0.4522 €
2000 pcs.
0.4046 €
7.9 mm
8.15 mm
±30 %
4 mm
2.2 µH
13 mΩ
6.3 A
SMD
power choke
Power choke, SMD, 4.7 µH, 4100 mA, SRN8040-4R7Y
Order No.:
 76D8192
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRN8040-4R7Y
Available: 650 pcs. Leadtime: 16 Weeks **
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.4760 €
250 pcs.
0.4284 €
1000 pcs.
0.3927 €
2000 pcs.
0.3570 €
8 mm
8 mm
±30 %
4 mm
4.7 µH
24 mΩ
4100 mA
SMD
power choke
Power choke, SMD, 22 µH, 2.2 A, SRN8040-220M
Order No.:
 76D8186
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRN8040-220M
Available: 150 pcs. Leadtime: 16 Weeks **
Total Price: 5.35 € *
10 pcs.
0.5355 €
50 pcs.
0.4641 €
250 pcs.
0.4165 €
1000 pcs.
0.3808 €
2000 pcs.
0.3451 €
7.9 mm
8.15 mm
±20 %
4 mm
22 µH
100 mΩ
2.2 A
SMD
power choke
Power choke, SMD, 10 µH, 3100 mA, SRN8040-100M
Order No.:
 76D8182
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRN8040-100M
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.32 € *
1000 pcs.
0.3213 €
8 mm
8 mm
±20 %
4 mm
10 µH
50 mΩ
3100 mA
SMD
power choke
Power choke, SMD, 15 µH, SRN8040-150M
Order No.:
 05D5850
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRN8040-150M
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.32 € *
1000 pcs.
0.3213 €
7.9 mm
8.15 mm
±20 %
4 mm
15 µH
70 mΩ
SMD
power choke
Power choke, SMD, 33 µH, 1.7 A, SRN8040-330M
Order No.:
 76D8188
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRN8040-330M
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.32 € *
1000 pcs.
0.3213 €
7.9 mm
8.15 mm
±20 %
4 mm
33 µH
145 mΩ
1.7 A
SMD
power choke
Power choke, SMD, 68 µH, 1650 mA, SRN8040TA-680M
Order No.:
 05D5700
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRN8040TA-680M
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 0.35 € *
1000 pcs.
0.3451 €
8 mm
8 mm
±20 %
6.3 mm
68 µH
205 mΩ
1650 mA
SMD
power choke
Power choke, SMD, 47 µH, SRN8040TA-470M
Order No.:
 05D5800
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRN8040TA-470M
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 0.35 € *
1000 pcs.
0.3451 €
8 mm
8 mm
±20 %
4.2 mm
47 µH
135 mΩ
SMD
power choke
Power choke, SMD, 4.7 µH, SRN8040TA-4R7M
Order No.:
 05D5801
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRN8040TA-4R7M
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 0.35 € *
1000 pcs.
0.3451 €
8 mm
8 mm
±20 %
4.2 mm
4.7 µH
19.5 mΩ
SMD
power choke
Power choke, SMD, 100 µH, 1000 mA, SRN8040-101M
Order No.:
 76D8183
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRN8040-101M
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.32 € *
1000 pcs.
0.3213 €
8 mm
8 mm
±20 %
4 mm
100 µH
400 mΩ
1000 mA
SMD
power choke