The PA2756NL is a common mode choke, where both line and neutral windings are wound on a single core. When using a current compensated choke to decrease common mode noise, (the interference pattern or the unwanted noise) you want to have a high impedance at the unwanted frequencies to knock down that unwanted noise.
Features
Version | common mode choke | |
Design | SMD | |
Width | 17 mm | |
DC current | 8 A | |
DC resistance | 7.7 mΩ | |
Height | 9.9 mm | |
Inductance | 484 µH | |
Length | 19.6 mm | |
Measuring frequency | 2.5 MHz | |
Tolerance | ±35 % |
Country of origin | CN |
Customs tariff number | 85045000 |
Original Packaging | Tray with 30 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available