A 1521 | METREL
Suitcase, for USB isolator, A 1521
Order No.: 27K1231
EAN: 3831063425663
MPN:
A 1521
20992475
Unit Price (€ / pc.)
164.22 € *
Available: 0 pcs.
Leadtime: On Request **
Case, A 1521, Metrel
It is a galvanic isolation of the USB interface between our products and PC to prevent damage to USB-connected devices in case of accidentally applied voltage between both devices.
Technical specifications
Suitable for | USB isolator | |
Accessory Type | suitcase |
Download
Logistics
Country of origin | DK |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |