P 7310 | PeakTech

Device case, empty, (L x W x D) 460 x 330 x 150 mm, P 7310

Order No.: 24K5664
EAN: 4099891419974
MPN:
P 7310
7310
PeakTech
default L
Image may differ
Unit Price (€ / pc.)
44.8987 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.90 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8987 €
5 pcs.
42.1974 €
15 pcs.
40.5790 €
*incl. VAT plus shipping costs
**Subject to prior sale

Case, 7310, PeakTech

Our new Premium series of lockable universal carrying cases keeps your sensitive electronic equipment save on travels and the way to work assignments.

To adapt this sturdy case for universal use for particular equipment, the case is padded with a 1 cm thick foam padding and additionally with two 3 cm thick, removable foam cube layer, which can easily be customized without any tools required.

The double notch in the closing edge of this High-quality case provides a high level of safety against the ingress of dust or rain and is therefore the ideal companion for daily use in the field.

Technical specifications
Version device case
Additional parts empty
Width 330 mm
ESD protection No
Length 460 mm
Material aluminum
Depth 150 mm
Logistics
Country of origin CN
Customs tariff number 42021219
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Width
Length
Material
Additional parts
Version
ESD protection
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Length
Material
Additional parts
Version
ESD protection
Device case, empty, (L x W x D) 320 x 250 x 150 mm, P 7300
Order No.:
 24K5662
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 7300
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 33.63 € *
1 pcs.
33.6294 €
5 pcs.
31.6183 €
15 pcs.
30.4164 €
150 mm
250 mm
320 mm
aluminum
empty
device case
No
Device case, empty, (L x W x D) 405 x 330 x 150 mm, P 7305
Order No.:
 24K5663
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 7305
Available: 3 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-05-02
Total Price: 40.40 € *
1 pcs.
40.4005 €
5 pcs.
37.9729 €
15 pcs.
36.5211 €
150 mm
330 mm
405 mm
aluminum
empty
device case
No
Device case, empty, (L x W x D) 298 x 90 x 70 mm, P 7250
Order No.:
 21K390
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 7250
Available: 26 pcs. Leadtime: 1 Week **
Total Price: 21.24 € *
1 pcs.
21.2415 €
5 pcs.
19.9682 €
15 pcs.
19.2185 €
50 pcs.
18.3498 €
150 pcs.
17.5882 €
70 mm
90 mm
298 mm
aluminum
empty
device case
No
Device case, empty, (L x W x D) 500 x 350 x 120 mm, P 7270
Order No.:
 21K394
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 7270
Available: 20 pcs. Leadtime: 1 Week **
Total Price: 44.90 € *
1 pcs.
44.8987 €
5 pcs.
42.1974 €
15 pcs.
40.5790 €
120 mm
350 mm
500 mm
aluminum
empty
device case
No
Device case, empty, (L x W x D) 195 x 295 x 70 mm, P 7255
Order No.:
 21K391
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 7255
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 26.88 € *
1 pcs.
26.8821 €
5 pcs.
25.2756 €
15 pcs.
24.2998 €
70 mm
295 mm
195 mm
aluminum
empty
device case
No
Device case, empty, (L x W x D) 280 x 390 x 100 mm, P 7265
Order No.:
 21K393
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 7265
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 33.63 € *
1 pcs.
33.6294 €
5 pcs.
31.6183 €
15 pcs.
30.4164 €
100 mm
390 mm
280 mm
aluminum
empty
device case
No
Device case, empty, (L x W x D) 460 x 330 x 150 mm, P 7310
Order No.:
 24K5664
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 7310
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 44.90 € *
1 pcs.
44.8987 €
5 pcs.
42.1974 €
15 pcs.
40.5790 €
150 mm
330 mm
460 mm
aluminum
empty
device case
No