29.04.208 | Accessories for Enclosures
Carrying handle, 120 kg, black
Order No.: 20H294
EAN: 4099889552980
MPN:
29.04.208
Unit Price (€ / pc.)
14.4109 € *
Available: 91 pcs.
Available in 5 Days: 105 pcs.
Leadtime: 1 Week **
Total Price:
14.41 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4109 €
10 pcs.
12.6854 €
50 pcs.
11.8167 €
150 pcs.
11.2931 €
500 pcs.
10.7219 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carrying handles, type 29.04.
Flexible. Carrying part with steel spring insert and nickel-plated ends; Color: black. Carrying capacity: 120 kg.
Technical attributes (type, length L, hole pitch Hp, width W): 208, L 225, Hp 189, W 23.0 mm
Technical specifications
Version | handle | |
Type of mounting | screw | |
Width | 23 mm | |
Colour | black | |
Length | 225 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |