259.1 | Mentor
Carrying and prop-up handle
Unit Price (€ / pc.)
8.8060 € *
Available: 30 pcs.
Leadtime: On Request **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
10 pcs.
7.7469 €
50 pcs.
7.2233 €
150 pcs.
6.9139 €
*incl. VAT plus shipping costs
**Subject to prior sale
For small and medium size devices. Handle position latching in 15° steps. Black. Please order the handle bar (9.0 x 13 mm) separately (->20H205).
Type: 259.1, side holders, 1 pair
Technical specifications
Version | set up bracket | |
Design | straight | |
Width | 25 mm | |
Colour | black | |
Height | 20.5 mm | |
Length | 121.5 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |