Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Carbon brush

Order No. 60 C 240

Manufacturer name

Filec

Manufacturer No.

4322 027 75160

piece
Total

€ 14.40
There are 2 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 14.399 € 12.733
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Filec
Manufacturer number 4322 027 75160
Country of origin Netherlands
Customs tariff number 85043180
The above illustration may deviate

input: 230 V. Output: 0 to 230 V. Output current: 5.0 A, max. 6.0 A. Temperature: max. +70 °C. Design: molded panel type. Shaft: 6.0 mm (can be displaced and replaced). Certifications: CE, SEV. Weight: 4.5 kg.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products