FASTEKS KLIPKO® cage nut M5 type ZI
Thread: M5
Clamping range: 1.7 - 2.7 mm
Mounting hole N x N ±0,1: 9,5 x 9,5 mm
Nut dimensions: L 11 x W 11 x H 4.5 mm
Material cage: spring steel galvanized
Material nut: galvanized steel
Version | cage nut | |
Spindle drive type | external hexagon | |
Thread size | M5 | |
Material | steel, galvanized |
Country of origin | QU |
Customs tariff number | 73181900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available