C3225X7S2A475K200AB | TDK
Ceramic capacitor, 4.7 µF, 100 V (DC), ±10 %, SMD 1210, X7S, C3225X7S2A475K200AB
Not suitable for new designs
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.6426 €
2000 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Design | SMD 1210 | |
Dielectric material | X7S | |
Capacity | 4.7 µF | |
Length | 3.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 100 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322400 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |