EC5525PPAP-1 | Carlo Gavazzi
Proximity switch, Surface mounting, 1 Form A (N/O), 200 mA, Detection range 25 mm, EC5525PPAP-1
Capacitive proximity sensors, type Gavazzi EC 5525.
EMC compatible, polarity reversal/ short-circuit/ surge protection, for slush and non-flush mounting; Output function: NO and NC. Output: PNP. Rated voltage: 10 to 40 VDC. Voltage drop: max. 2.5 VDC. No-load current: max. 10 mA. Output current: max. 200 mA. Sensitivity: 270° potentiometer. Housing: polycarbonate. Display: LED, yellow. Degree of protection: IP 67. Certifications: UL, CSA, CE. Ambient temperatures: –25 to +80 °C. Dimensions: B 35, H 55, D 15 mm.
Technical attributes (type, sensing range flush/non-flush, connection): EC 5525 PPAP-1, 16/25 mm, M12 connector
Connection | M12-connector | |
Version | Capacitive sensor | |
Detection range | 25 mm | |
Length | 55 mm | |
Assembly | Surface mounting | |
Latching switching function | 1 Form A (N/O) | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Country of origin | LT |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |