158700040Z | Nuts, Washers, Rings

Cap nut, M4, steel, galvanized, DIN 1587, 158700040Z

Order No.: 16H760
EAN: 4099889502039
MPN:
158700040Z
default L
Image may differ
Unit Price (€ / pc.)
0.1059 € *
Available: 1,421 pcs.
Leadtime: 2 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1059 €
1000 pcs.
0.0881 €
5000 pcs.
0.0762 €
10000 pcs.
0.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap nuts, made of 4.8-Zn, DIN 1587, type BS 3600.

Technical specifications
Version cap nut
Spindle drive type external hexagon
Thread size M4
Material steel, galvanized
Standard number DIN 1587
Logistics
Country of origin QU
Customs tariff number 73181692
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Material
Thread size
Standard number
Version
Spindle drive type
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Thread size
Standard number
Version
Spindle drive type
Cap nut, M5, polyamide, DIN 1587, DIN 1587 M 5
Order No.:
 16H767
Manufacturer SKU:
 DIN 1587 M 5
Available: 1,304 pcs. Leadtime: 3 Weeks **
Total Price: 0.55 € *
5 pcs.
0.1107 €
100 pcs.
0.0678 €
5000 pcs.
0.0536 €
10000 pcs.
0.0369 €
polyamide
M5
DIN 1587
cap nut
external hexagon
Cap nut, M4, steel, galvanized, DIN 1587, 158700040Z
Order No.:
 16H760
Manufacturer SKU:
 158700040Z
Available: 1,421 pcs. Leadtime: 2 Weeks **
Total Price: 10.59 € *
100 pcs.
0.1059 €
1000 pcs.
0.0881 €
5000 pcs.
0.0762 €
10000 pcs.
0.0666 €
steel, galvanized
M4
DIN 1587
cap nut
external hexagon
Cap nut, M5, steel, galvanized, DIN 1587, 158700050Z
Order No.:
 16H761
Manufacturer SKU:
 158700050Z
Available: 395 pcs. Leadtime: 2 Weeks **
Total Price: 3.63 € *
50 pcs.
0.0726 €
500 pcs.
0.0607 €
5000 pcs.
0.0512 €
10000 pcs.
0.0452 €
steel, galvanized
M5
DIN 1587
cap nut
external hexagon
Cap nut, M3, NPB, DIN 1587, 158700030Z
Order No.:
 16H7592
Manufacturer SKU:
 158700030Z
Available: 300 pcs. Leadtime: 2 Weeks **
Total Price: 10.35 € *
100 pcs.
0.1035 €
1000 pcs.
0.0857 €
5000 pcs.
0.0738 €
10000 pcs.
0.0643 €
NPB
M3
DIN 1587
cap nut
external hexagon
Cap nut, M6, NPB, DIN 1587, 158700060Z
Order No.:
 16H762
Manufacturer SKU:
 158700060Z
Available: 30 pcs. Leadtime: 2 Weeks **
Total Price: 0.13 € *
100 pcs.
0.1285 €
1000 pcs.
0.1071 €
5000 pcs.
0.0928 €
10000 pcs.
0.0809 €
NPB
M6
DIN 1587
cap nut
external hexagon
Cap nut, M4, polyamide, DIN 1587, DIN 1587 M 4
Order No.:
 16H766
Manufacturer SKU:
 DIN 1587 M 4
Available: 3,600 pcs. Leadtime: 1 Week **
Total Price: 9.40 € *
100 pcs.
0.0940 €
1000 pcs.
0.0702 €
5000 pcs.
0.0559 €
10000 pcs.
0.0381 €
polyamide
M4
DIN 1587
cap nut
external hexagon
Cap nut, M3, polyamide, DIN 1587, DIN 1587 M 3
Order No.:
 16H765
Manufacturer SKU:
 DIN 1587 M 3
Available: 650 pcs. Leadtime: 8 Weeks **
Total Price: 10.83 € *
100 pcs.
0.1083 €
1000 pcs.
0.0809 €
5000 pcs.
0.0643 €
10000 pcs.
0.0428 €
polyamide
M3
DIN 1587
cap nut
external hexagon