NB03AX80 | BACO

Cam switch, Rotary actuator, 3 pole, 16 A, (L x W x H) 61 x 40 x 42 mm, front mounting, NB03AX80

Order No.: 26G344
EAN: 4099889296594
MPN:
NB03AX80
200501
BACO
default L
Image may differ
Unit Price (€ / pc.)
29.9999 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
30.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.9999 €

Cam switches, series PR 12, type Baco NB../NC../ND.

22 mm bushing mount from the front. Breaking capacity; AC 21/AC 15: 16/6.0 A,. Operating temperatures: –20 to +70 °C. Certifications: CSA, UL, IEC/EN 60947.

On/Off switches, type NB.

Technical attributes (type, number of poles, dimension P): NB03AX80, 3-pole, P 61 mm

Technical specifications
Actuator Rotary actuator
Width 40 mm
Permanent current 16 A
Height 42 mm
Length 61 mm
Assembly front mounting
Pin number 3 pole
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Pin number
Permanent current
Assembly
Height
Actuator
Degree of protection (IP)
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Pin number
Permanent current
Assembly
Height
Actuator
Degree of protection (IP)