K1B001UZ4 | Schneider Electric
Cam switch, Rotary/key actuator, 1 pole, 12 A, 690 V, (W x H x D) 55 x 100 x 53 mm, front mounting, K1B001UZ4
Unit Price (€ / pc.)
202.0739 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Actuator | Rotary/key actuator | |
Width | 55 mm | |
Permanent current | 12 A | |
Height | 100 mm | |
Isolation voltage | 690 V | |
Assembly | front mounting | |
Pin number | 1 pole | |
Degree of protection (IP) | IP40 | |
Depth | 53 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |