0190501 | Helios-Preisser

0190501, calipers

Order No.: 07L2346
EAN: 4029713262464
MPN:
0190501
Helios-Preisser
default L
Image may differ
Unit Price (€ / pc.)
35.3787 € *
Available: 9 pcs.
Leadtime: 9 Weeks **
Total Price:
35.38 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3787 €
5 pcs.
33.2605 €
15 pcs.
31.9872 €
50 pcs.
30.5711 €
*incl. VAT plus shipping costs
**Subject to prior sale

Calipers, type Helios-Preisser Duo-Fix 0190.

Made of stainless steel. With lock screw and torque lock for fast and easy adjustment; Features: dull chromed scale bar. Accuracy to DIN 862. Submerged main scale. 4 types of measurement. With thread table and artificial leather bag. Measurement range: 150 mm/6.0". Jaw length: 40 mm/1.57". Vernier: 0.05 mm/1/128". Weight: 140 g.

Type: 0190501, calipers

Technical specifications
Resolution 0.05 mm
Version Calipers
Weight 140 g
Material steel
measurement range 150 mm
Logistics
Country of origin CN
Customs tariff number 90173000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes