Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

USB 3.1 Gen 2 connection cable, USB male Type C, USB male Type C, 1 m

  • Cable: Connection cable 
  • Colour: black 
  • Data transmission rate: 10 Gbit/s
Order No. 13 M 3602
Manufacturer No. VLU31-CC2-1.05E
piece
Total

€ 23.37
There are 43 piece in stock
Delivery:

scale from 1 from 5 from 10 from 25 from 50
Price* per piece € 23.3716 € 21.8722 € 20.6227 € 19.1233 € 17.8738
product.detail.add.UNDEFINED

 USB 3.1 Gen2-Verbindungsleitung, Typ C

Datenübertragungsrate: 10 GB/s

Länge: 1 m

Nennstrom: 5 A

Leistungsabgabe: konfigurierbar bis 20 V

Lebensdauer: min. 10000 Steckzyklen

Connection (1) USB male Type C
Connection (2) USB male Type C
Cable length 1 m
Cable Connection cable
Colour black
Data transmission rate 10 Gbit/s
The above illustration may deviate
Other versions