111-05019 | HellermannTyton
Cable tie internally serrated, polyamide, (L x W) 205 x 4.7 mm, bundle-Ø 1.5 to 55 mm, natural, -40 to 85 °C
Unit Price (€ / pc.)
0.1321 € *
Available: 3,445 pcs.
Next delivery: 2,700 pcs. on 2024-04-25
Leadtime: 1 Week **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1321 €
100 pcs.
0.1154 €
500 pcs.
0.0952 €
1000 pcs.
0.0833 €
5000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 111-05019, HellermannTyton
The 111-05019 is cable tie for bundling and securing cables, pipes and hoses. This product can be used for nearly all kind of applications.
Features
- High tensile strength with very low insertion force
- Inside serrated cable tie for a strong hold onto bundles
- Easy application either manually or with an application tool
- Ergonomic bent tail offers quick and simple installation
Technical specifications
Width | 4.7 mm | |
Chemicla resistant | Yes | |
Thickness | 1.3 mm | |
Colour | natural | |
Halogen free | Yes | |
Length | 205 mm | |
Material | polyamide | |
max. Bundle diameter | 55 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 355 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |