PLT.7M-M0 | Panduit
Cable tie, nylon, (L x W) 79 x 2.3 mm, bundle-Ø 0.8 to 17 mm, black, UV resistant, -60 to 85 °C
Unit Price (€ / pc.)
0.0476 € *
Available: 3,132 pcs.
Leadtime: 6 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0476 €
100 pcs.
0.0440 €
500 pcs.
0.0381 €
1000 pcs.
0.0345 €
5000 pcs.
0.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties, UV-stabilized, type Panduit PAN-TY PLT.
Cannot be opened
With angled cable tie ends, type PLT.
Technical specifications
Width | 2.3 mm | |
Chemicla resistant | Yes | |
Thickness | 0.8 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 79 mm | |
Material | nylon | |
max. Bundle diameter | 17 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 0.8 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |