111-08229 | HellermannTyton

Cable tie internally serrated, polyamide, (L x W) 305 x 4.7 mm, bundle-Ø 1.5 to 85 mm, natural, -40 to 85 °C

Order No.: 12H4705
EAN: 4031026106205
MPN:
111-08229
T80I-PA66-NA-C1
HellermannTyton
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
0.2547 € *
Available: 328 pcs.
Leadtime: 1 Week **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2547 €
100 pcs.
0.2225 €
500 pcs.
0.1833 €
1000 pcs.
0.1583 €
5000 pcs.
0.1357 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 111-08229, HellermannTyton

The 111-08229 is cable tie for bundling and securing cables, pipes and hoses. This product can be used for nearly all kind of applications.

Features

  • High tensile strength with very low insertion force
  • Inside serrated cable tie for a strong hold onto bundles
  • Easy application either manually or with an application tool
  • Ergonomic bent tail offers quick and simple installation
Technical specifications
Width 4.7 mm
Chemicla resistant Yes
Thickness 1.3 mm
Colour natural
Halogen free Yes
Length 305 mm
Material polyamide
max. Bundle diameter 85 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 355 N
Logistics
Country of origin SG
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Thickness
min. Bundle diameter
Width
Length
Colour
max. Bundle diameter
Material
Halogen free
min. operating temperature
UV-resistant
max. operating temperature
1 item in 79 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Thickness
min. Bundle diameter
Width
Length
Colour
max. Bundle diameter
Material
Halogen free
min. operating temperature
UV-resistant
max. operating temperature