PLT.7M-M30 | Panduit
Cable tie, nylon, (L x W) 79 x 2.3 mm, bundle-Ø 0.8 to 17 mm, black, -60 to 115 °C
Unit Price (€ / pc.)
0.0476 € *
Available: 6,710 pcs.
Next delivery: 10,000 pcs. on 2024-05-10
Leadtime: 10 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0476 €
500 pcs.
0.0405 €
1000 pcs.
0.0357 €
5000 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties, heat-stabilized, type Panduit PAN-TY PLT.
Cannot be opened. With angled cable tie end
Technical specifications
Width | 2.3 mm | |
Thickness | 0.8 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 79 mm | |
Material | nylon | |
max. Bundle diameter | 17 mm | |
max. operating temperature | 115 °C | |
min. Bundle diameter | 0.8 mm | |
min. operating temperature | -60 °C | |
detachable closure | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |