111-01225 | HellermannTyton

Cable ties for the food industry, detectable, polyamide, (L x W) 100 x 2.5 mm, bundle-Ø 1.5 to 22 mm, blue, -40 to 85 °C

Order No.: 12H5073
EAN: 5022660338946
MPN:
111-01225
MCT18R
HellermannTyton
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1964 €
10 pcs.
0.1809 €
100 pcs.
0.1654 €
500 pcs.
0.1559 €
1000 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Detectable cable tie, 111-01225, HellermannTyton

This cable tie is specifically designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. Ideally suited for the installaton of cabling in and around the manufacturing process.

Features

  • Magnetic detectable
  • Greatly reduces risk of contamination
  • Total metal dispersion throughout the tie
  • Can support quality assurance within food production
Technical specifications
Width 2.5 mm
Chemicla resistant No
Thickness 1 mm
Colour blue
Halogen free Yes
Length 100 mm
Material polyamide
max. Bundle diameter 22 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 80 N
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Thickness
min. Bundle diameter
Width
Length
max. Bundle diameter
Material
Halogen free
Colour
min. operating temperature
UV-resistant
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Thickness
min. Bundle diameter
Width
Length
max. Bundle diameter
Material
Halogen free
Colour
min. operating temperature
UV-resistant
max. operating temperature