10549AA00AS | fastpoint
Mounting base, polyamide, natural, self-adhesive, (L x W x H) 13 x 13 x 3.2 mm
Order No.: 12H5508
EAN: 4099891205423
MPN:
10549AA00AS
Unit Price (€ / pc.)
0.2332 € *
Available: 754 pcs.
Leadtime: 1 Week **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2332 €
50 pcs.
0.2142 €
100 pcs.
0.1940 €
500 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie sockets, self-adhesive, type Fastpoint 47../105.
Material: PA 6.6. Inflammability: UL 94 V-2. Temperature range: –20 to +70 °C. Color: plain.
Technical attributes (type, socket dimensions (A, B), max. cable tie width (D), height (E)): 4787AA00 AS, A 13, B 13, D 3.2, E 3.2 mm
Technical specifications
Version | mounting base | |
Width | 13 mm | |
Colour | natural | |
Height | 3.2 mm | |
Length | 13 mm | |
Material | polyamide | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |