10555AA00AS | fastpoint
Mounting base, polyamide, natural, self-adhesive, (L x W x H) 28 x 28 x 5.2 mm
Order No.: 12H5502
EAN: 4099891205393
MPN:
10555AA00AS
Unit Price (€ / pc.)
0.4165 € *
Available: 745 pcs.
Leadtime: 1 Week **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
50 pcs.
0.3808 €
100 pcs.
0.3451 €
500 pcs.
0.3023 €
1000 pcs.
0.2654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie sockets, self-adhesive, type Fastpoint 10555AA00 AS.
Can also be screw mounted; Material: PA 6.6. Inflammability: UL 94 V-2. Temperature range: –35 to +85 °C. Color: plain.
Technical attributes (type, socket dimensions (A, B), perforation (C), max. cable tie width (D), height (E)): 10555AA00 AS, A 28, B 28, C 4.2, D 5.6, E 5.2 mm
Technical specifications
Version | mounting base | |
Width | 28 mm | |
Colour | natural | |
Height | 5.2 mm | |
Length | 28 mm | |
Material | polyamide | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |