1104AA01AS | fastpoint
Mounting base, ABS, black, self-adhesive, (L x W x H) 19 x 19 x 6 mm
Order No.: 12H5494
EAN: 4099891205331
MPN:
1104AA01AS
Unit Price (€ / pc.)
0.1261 € *
Available: 889 pcs.
Leadtime: 1 Week **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1261 €
100 pcs.
0.1154 €
500 pcs.
0.1059 €
1000 pcs.
0.0904 €
5000 pcs.
0.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie sockets, self-adhesive, type Fastpoint 110.
Cable tie insertion in two directions, can be screw mounted; Material: ABS. Inflammability: UL 94 HB. Temperature range: –20 to +75 °C. Color: black.
Technical attributes (type, socket dimensions (A, B), perforation (C), max. cable tie width (D), height (E)): 1104AA01 AS, A 19, B 19, C 4.1, D 5.0, E 6.0 mm
Technical specifications
Version | mounting base | |
Width | 19 mm | |
Colour | black | |
Height | 6 mm | |
Length | 19 mm | |
Material | ABS | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |