WZ0014 | LogiLink
Cable tester 5 in 1
Order No.: 10M1374
EAN: 4260113568767
MPN:
WZ0014
Unit Price (€ / pc.)
39.2343 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.23 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2343 €
5 pcs.
35.2835 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tester, WZ0014, LogiLink
The universal 5-in-1 cable tester from LogiLink for RJ-11, RJ-45, BNC, USB and IEEE1394 cables. With the accompanying remote unit, a complete cable can be tested even after installation or routing. The unit is easy to operate, the test function is done by a single button. By means of LED the test results are displayed. A practical pouch with belt loop is included in the delivery.
Features
- Cable tester for RJ-11, RJ-45, BNC
- USB and IEEE1394 cable
- Version with master & remote unit
- Test functions with LED display
- Also tests cables that have already been laid
- Integrated battery test function
Technical specifications
Version | Cable tester | |
Batteries | 9 V | |
Width | 100 mm | |
Weight | 203 g | |
Height | 26 mm | |
Cable type | LAN | |
Length | 200 mm |
Download
Logistics
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |