341158-000 | Raychem

Polyacetal cable maker, imprint "2", (L) 2.3 mm, max. bundle Ø 1.8 mm, white, 341158-000

Order No.: 14L324
EAN: 4099891207403
MPN:
341158-000
STD02W-2
Series: STD
Raychem
default L
front L
Image may differ
Unit Price (€ / pck.)
2.6894 € *
Available: 82 pck.
Next delivery: 70 pck. on 2024-08-02
Leadtime: 4 Weeks **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pck.
2.6894 €
10 pck.
2.5228 €
100 pck.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tags, type STD.

Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.

For cables from 1.4 to 1.8 mm, on gray dispenser rod, type STD 02.

Technical attributes (type, legend): STD 02, 2 symbol

Technical specifications
Imprint 2
Version cable maker
Colour white
Length 2.3 mm
Material polyacetal
max. Bundle diameter 1.8 mm
Markable No
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Bar with 30 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Markable
Imprint
Length
Colour
max. Bundle diameter
Version
Width
Height
1 item in 39 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Markable
Imprint
Length
Colour
max. Bundle diameter
Version
Width
Height