Cable tags, type STD.
Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.
For cables from 1.9 to 2.65 mm, on green dispenser rod, type STD 03.
Technical attributes (type, legend): STD 03, 5 symbol
Imprint | 5 | |
Version | cable maker | |
Width | 2.4 mm | |
Colour | white | |
Height | 2.9 mm | |
Length | 3.1 mm | |
Material | polyacetal | |
max. Bundle diameter | 2.65 mm | |
Markable | No |
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bar with 30 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available