092790-000 | Raychem
Polyacetal cable maker, imprint "4", (L x W) 3.1 x 2.4 mm, max. bundle Ø 2.65 mm, white, 092790-000
Unit Price (€ / pck.)
1.4161 € *
Available: 96 pck.
Next delivery: 100 pck. on 2024-08-02
Leadtime: 14 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pck.
1.4161 €
10 pck.
1.3328 €
100 pck.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tags, type STD.
Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.
For cables from 1.9 to 2.65 mm, on green dispenser rod, type STD 03.
Technical attributes (type, legend): STD 03, 4 symbol
Technical specifications
Imprint | 4 | |
Version | cable maker | |
Width | 2.4 mm | |
Colour | white | |
Length | 3.1 mm | |
Material | polyacetal | |
max. Bundle diameter | 2.65 mm | |
Markable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bar with 30 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |