83256147 | LAPP
Polyethylene cable maker, inscribable, (L x W) 94 x 25 mm, max. bundle Ø 21 mm, white, 83256147
Cable tags for labeling on laser printer, type Lapp Kabel LCK.
Wrap-on tags, the translucent foil part is wrapped around the cable and over the tag to protect the labeling against abrasion, moisture, oil and solvents; Material: polyester foil. Thickness: 0.025 mm. Operating temperatures: –40 to +125 °C. Minimum processing temperature: +10 °C.
Technical attributes (type, tags per sheet, labeling field dimensions, for outer dimension): LCK 40 white, 24, 25 x 25.4 mm, 8.0 to 22 mm
Version | cable maker | |
Width | 25 mm | |
Colour | white | |
Length | 94 mm | |
Material | polyethylene | |
max. Bundle diameter | 21 mm | |
Markable | Yes |
Country of origin | SE |
Customs tariff number | 39269097 |
Original Packaging | Sheet with 24 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |