T50N-C0 | Panduit
Cable protection conduit, 12.7 mm, black, PA, T50N-C0
Order No.: 12H4566
EAN: 0074983706136
MPN:
T50N-C0
07498370613
Unit Price (€ / mtr.)
11.8881 € *
Available: 479 mtr.
Leadtime: 12 Weeks **
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 mtr.
11.8881 €
10 mtr.
10.9718 €
30 mtr.
10.0555 €
60 mtr.
9.1511 €
120 mtr.
8.4609 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable spirals, type Panduit T.
Made of PA 6.6, abrasion-proof and self-extinguishing. For demanding indoor applications. UV-stabilized version for outdoor applications
For harnesses from 9.5 to 101.6 mm, type T50.
Technical specifications
Colour | black | |
Length | 30.5 m | |
Material | polyamide | |
max. Bundle diameter | 101.6 mm | |
max. operating temperature | 65 °C | |
min. Bundle diameter | 9.5 mm | |
min. operating temperature | -40 °C | |
Wall thickness | 1.5 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Reel with 30 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |