T25N-C | Panduit
Cable protection conduit, 12.7 mm, natural, PA, T25N-C
Order No.: 12H4562
EAN: 0074983705610
MPN:
T25N-C
07498370561
Unit Price (€ / mtr.)
4.3673 € *
Available: 95 mtr.
Next delivery: 60 mtr. on 2024-04-25
Leadtime: 10 Weeks **
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 mtr.
4.3673 €
10 mtr.
4.0222 €
30 mtr.
3.6890 €
60 mtr.
3.3558 €
120 mtr.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable spirals, type Panduit T.
Made of PA 6.6, abrasion-proof and self-extinguishing. For demanding indoor applications. UV-stabilized version for outdoor applications
For harnesses 4.8 to 50.4 mm, type T25.
Technical specifications
Colour | natural | |
Length | 30.5 m | |
Material | polyamide | |
max. Bundle diameter | 50.8 mm | |
max. operating temperature | 65 °C | |
min. Bundle diameter | 4.8 mm | |
min. operating temperature | -40 °C | |
Wall thickness | 1.02 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Reel with 30 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |