T50F-C0 | Panduit
Cable protection conduit, 12.7 mm, black, PE, T50F-C0
Order No.: 12H4546
EAN: 0074983706099
MPN:
T50F-C0
07498370609
Unit Price (€ / mtr.)
4.2721 € *
Available: 134 mtr.
Leadtime: 12 Weeks **
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 mtr.
4.2721 €
10 mtr.
3.9389 €
30 mtr.
3.6057 €
60 mtr.
3.2844 €
120 mtr.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable spirals, type Panduit T.
Made of cadmium-free polyethylene. For universal indoor applications. UV-stabilized version for outdoor applications
For harnesses from 9.5 to 101.6 mm, type T50.
Technical specifications
Colour | black | |
Length | 30.5 m | |
Material | polyethylene | |
max. Bundle diameter | 101.6 mm | |
max. operating temperature | 50 °C | |
min. Bundle diameter | 9.5 mm | |
min. operating temperature | -40 °C | |
Wall thickness | 1.5 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Reel with 30 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |